Einhell 4431166 TE-AG 18/115-2 Li Cordless Angle Grinder 115mm w/o Battery

MPN
4431166
Brand
Einhell
EAN-13
4006825674538
Order Code
02-8312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.98
10+ £52.08
50+ £51.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Einhell TE-AG 18/115-2 Li is a cordless angle grinder known for its portability and convenience, operating on 18 V. As a versatile power tool, it includes a cutting disc ideal for various cutting and grinding tasks. This model does not come with a battery or charger, making it suitable for users who already own compatible Einhell batteries.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Dim (L x W x H) 296 x 241 x 113 mm
Height 113mm
Idle speed 8500 U/min
Length 296mm
Mandrel thread M14
Max. separation depth 115mm
Number of Batteries 0
Operating Voltage 18V
Washer inside diameter 22mm
Weight 1.72kg
Width 241mm

Reviews

Be the first to submit a review

Trustpilot