Einhell 4431150 AXXIO Cordless Angle Grinder 115mm Brushless Motor

MPN
4431150
Brand
Einhell
EAN-13
4006825642698
Order Code
02-8308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £86.14 £83.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Einhell cordless angle grinder AXXIO 18/115 Q, model 4431150, features a compact design for versatile cutting and grinding tasks. This powerful tool is designed for use without a battery and is ideal for cutting metal and grinding surfaces. Typical applications include construction, renovation, and metalworking projects where mobility and precision are essential.
Voltage 18v
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Dim (L x W x H) 297 x 241 x 101 mm
Height 101mm
Idle speed 8500 U/min
Length 297mm
Weight 1.85kg
Width 241mm

Reviews

Be the first to submit a review

Trustpilot