Einhell 4431140 AXXIO Cordless Angle Grinder 125mm Brushless 18V w/o Battery

MPN
4431140
Brand
Einhell
EAN-13
4006825630558
Order Code
02-8306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £105.76 £89.90
10+ £87.20
50+ £86.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Einhell AXXIO 18/125 is a cordless angle grinder designed for versatility and ease of use without the need for a battery. It features an 18 V power capacity and a 125 mm disc size, making it ideal for cutting and grinding tasks. This power tool is suitable for both professional and DIY applications.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 340 x 112 x 102 mm
Height 102mm
Idle speed 8500 U/min
Length 340mm
Number of Batteries 0
Weight 1590g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot