Einhell 4431134 TE-AG 18/115 Li Power X-Change Angle Grinder 18V 1 x 4.0Ah

MPN
4431134
Brand
Einhell
EAN-13
4006825661859
Order Code
97-8868
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.32 £100.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell TE-AG 18/115 Li Power X-Change Angle Grinder is the lightest angle grinder in its class and features a robust aluminium gearing housing. Thanks to the soft start function and restart safeguard, the angle grinder starts up smoothly and is safer to use.

Its slimline design with ergonomic soft grip provides increased comfort. There is also an additional handle that can be fitted in three positions. Modified air guidance ensures optimum cooling of the tool and low strain on the gearing during operation. The disc guard comes with a quick-adjust facility which can be adapted with just a twist of the hand to any task. An overload cut-out contributes to greater safety and longer service life.

Supplied with:

1 x 18V 4.0Ah Li-ion Battery.
1 x Charger.
1 x Tote bag.
1 x Cutting disc.
1 x Grinding disc.

Specifications:

No Load Speed: 8,500/min.
Max. Cutting Depth: 28mm.
Disc Size: 115mm.


Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot