Einhell 4431130 Power-X-Change Cordless Angle Grinder 18V 115mm w/o Battery

MPN
4431130
Brand
Einhell
EAN-13
4006825628746
Order Code
02-8304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £52.78 £51.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

The Einhell TC-AG 18/115 Li-Solo Power-X-Change Cordless angle grinder, model 4431130, operates at 18 V and is designed without a battery or charger. This powerful tool is ideal for cutting, grinding, and polishing tasks, suitable for various DIY projects. Use it for handling metal, stone, or wood materials efficiently in a cordless setup.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Dim (L x W x H) 290 x 142 x 108 mm
Height 108mm
Idle speed 8500 U/min
Length 290mm
Mandrel thread M14
Max. separation depth 28mm
Number of Batteries 0
Operating Voltage 18V
Rack size 483 mm (19")
Weight 1.65kg
Weight, information without rechargeable battery
Width 142mm

Reviews

Be the first to submit a review

Trustpilot