Einhell 4431044 TS 115/125 Disc Cutter Stand Adjustable Stable Safe

MPN
4431044
Brand
Einhell
EAN-13
4006825632736
Order Code
02-8302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Einhell, the Trennständer TS 115/125 is a versatile disc cutter stand designed for angle grinders. This stand provides precise and stable support, enhancing the functionality of your power tools. It's ideal for securely holding your disc cutter during various cutting applications.
Type Disc cutter stand
Dim (L x W x H) 269 x 188 x 283 mm
Height 283mm
Length 269mm
Weight 2670g
Width 188mm

Reviews

Be the first to submit a review

Trustpilot