Einhell 4430618 TC-AG 115 Mini Grinder 115mm 500W 240V

MPN
4430618
Brand
Einhell
EAN-13
4006825603279
Order Code
95-5501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-AG 115 Mini Grinder is suitable for DIY enthusiasts who want a light-weight, handy tool that provides good service on cutting, grinding and roughing jobs in the garden, workshop and garage. Fitted with a disk guard for high safety during operation and a spindle lock for fast and easy tool change.

Equipped with a robust, flat metal gear head which ensures good power transmission and is very helpful in places which are difficult to access. An additional handle which can be adjusted in two positions enables user-friendly and safe handling even during long work sessions. A flange nut wrench is also provided.

Cutting Disk NOT Included

Specification

Input Power: 500 Watt.
No Load Speed: 12,000/min.
Disc Diameter: 115mm
Weight: 1.68kg


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 500W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot