Einhell 44.621.60 BT-RS 420 E 125mm Random Orbital Sander 420W

Order Code:

84-4955

Brand: Einhell MPN: 44.621.60 EAN-13: 4006825538489

Discontinued


The Einhell BT-RS 420 E eccentric sander is a robust, handy tool which provides good service to ambitious DIY enthusiasts on sanding jobs involving wood, plastic and metal. Thanks to the electronic speed control, the sanding power can be well adapted and exactly adjusted to the requirements of the particular material and task. The BT-OS 420 E comes with hook and loop fastening so that the abrasive paper can be changed in seconds and sits crease-free on the sanding disk. Its large handles provide a good hold during sanding and ensure comfortable handling even during long work sessions. For clean, low dust operation the tool comes with a dust extractor with dust bag. The housing surface of this eccentric sander is "soft-painted" to provide a particularly good grip. Abrasive paper is included so that you can begin work immediately.


  • Category: Orbital Sander
  • Range: Einhell Blue
  • Power: 420W
  • Disc diameter: 125mm
  • Grinding disc diameter: 125mm
  • Oscillating circuit: 2mm
  • Oscillating speed: 6000 - 13000rpm
  • L x W x H: 305 x 123 x 188mm
  • Product weight: 2kg
  • Manufacturer's part no.: 4462160
Power 420w
Product Weight 2kg

Trustpilot