Einhell 4350630 TE-BJ 18 Li-Solo Power X-Change Biscuit Jointer 18V Bare Unit

MPN
4350630
Brand
Einhell
EAN-13
4006825660302
Order Code
97-8873
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell TE-BJ 18 Li-Solo Power X-Change Biscuit Jointer is suitable for all commercially available flat dowel sizes up to type 20. Its solid aluminium design allows precise groove milling. The flexible assistant scores highly with infinitely variable alignment options both for height adjustment and for angle adjustment up to 90°. Milling depth can be adjusted using the 6-stage quick adjustment. A spindle lock ensures a simple and quick milling cutter change.

Supplied with a front hole spanner for milling cutter change and a dust collection sack for a dust-free work area. Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger.

Specifications:

Tilt Angle (Min./Max.) 0°/90°.
Number of Milling Depth Steps: 6.
Milling Blade Diameter: 100mm.
Milling Blade Holder Diameter: 22mm.
Milling Blade Thickness: 4mm.
Max. Milling Depth: 20mm.
Weight: 2.4kg.


Reviews

Be the first to submit a review

Trustpilot