Einhell 4350411 TP-RO 18 Li BL - Solo Brushless Router 18V Bare Unit

MPN
4350411
Brand
Einhell
EAN-13
4006825664263
Order Code
97-8918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TP-RO 18 Li BL - Solo Brushless Router has a powerful motor with variable speed control electronics for increased control. Its infinitely adjustable milling depth with fine adjustment and depth adjustment with multi-step turret stop helps to increase precision. The high quality aluminium construction and twin-tube guide enable precise milling.

Two ergonomic handles with softgrip enable precise operation of the unit. A plastic base plate insert protects the work surface and a chip shield guards against chips in the field of vision. There is also a spindle lock for easy tool change and an LED for optimum illumination of the work area.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This router comes as a Bare Unit, NO battery or charger. 

Supplied with: 1 x Parallel Stop, 1 x Compass Tip, 1 x Guiding Role, 2 x Spanners and 1 x Extractor Adaptor.

Specifications:

Collet: 6mm & 8mm.
No Load Speed: 10,000 – 30,000/min.
Lift Height: 35mm.
Max. Milling Cutter: 30mm.
Weight: 2.26kg.


Reviews

Be the first to submit a review

Trustpilot