Einhell 4340490 TC-TS 2025/2 U Table Saw 1800W 240V

MPN
4340490
Brand
Einhell
EAN-13
4006825646474
Order Code
95-5538
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TC-TS 2025/2 U Table Saw is a powerful device that enables ambitious DIY enthusiasts to work with solid wood, fibreboard and many other similar materials. Its carbide blade always delivers clean, powerful cuts. The height and angle can easily be adjusted with one hand via the 2-in-1 saw blade adjustment.

An improved parallel guide makes it easy to realise perfect longitudinal cuts. Comes with left and right table width extensions, ideal for wide workpieces, and a push stick for added safety. Its power cable can be safely and conveniently stowed on the integrated cable holder.

Specification:

Input Power: 1,800W
No Load Speed: 5,000/min.
Working Table: 563 x 583mm
Table Extension Size (Left & Right): 583 x 165mm
Saw Blade: 250 x 30mm x 24T
Swivelling Range: 45°
Max. Cutting Height: 45°: 65mm, 90°: 85mm
Suction Adaptor: Ø36mm
Weight: 18.8kg


Type Saw
Power 1800W

Reviews

Be the first to submit a review

Trustpilot