Einhell 4331300 TE-PS 165 Plunge Saw 1200W 240V

MPN
4331300
Brand
Einhell
EAN-13
4006825629668
Order Code
97-8896
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.82 £79.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-PS 165 Plunge Saw is easy to use, sawing depth and tilt angle adjustment are performed without tools. Enables precise cuts to be made at tilt angles of 45° to 90°. Straight results are assured by the parallel stop and a blade lock makes it easy to change the saw blade.

A large handle helps prevent fatigue when working. Whilst the vision panel provides a better view of the cutting area. Fitted with a four meter cable for an extra large radius of operation. There is also a handy vacuum extractor adaptor that helps you to keep the work space clean whilst you work.

Supplied with: 1 x High Quality HW/TCT Saw Blade 165 x 20mm x 48T.

Guide rail system is available separately.

Specifications:

Input Power: 1,200W.
No Load Speed: 5,200/min.
Depth of Cut: @90º 56mm, @45º 42mm.
Blade: 165 x 20mm Bore.
Weight: 4.75kg.


Reviews

Be the first to submit a review

Trustpilot