Einhell 4331225 TP-CS 18/165 Li BL Solo Cordless Circular Saw 59mm Cut Depth

MPN
4331225
Brand
Einhell
EAN-13
4006825677881
Order Code
18-9175
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £146.34 £145.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Einhell 4331225 TP-CS 18/165 Li BL Solo is a cordless circular saw renowned for its high performance and precision. This handheld circular saw is equipped with a brushless motor, providing enhanced efficiency, greater runtime, and reduced maintenance compared to brushed motor alternatives. Featuring a maximum cutting depth of 59mm, the saw is suitable for a range of applications including woodworking and construction tasks where precision cutting of wood and similar materials is required. Designed for portability and convenience, it integrates into the Einhell Power X-Change battery system, ensuring compatibility with an array of Einhell tools. This versatile tool is favoured by engineers and craftsmen who demand reliable and robust equipment for their precise cutting needs.
Type Cordless handheld circular saw
Battery Voltage 18V
Content 1
Cutting depth (max.) (45°) 44mm
Cutting depth (max.) (90°) 59mm
Idle speed 5000U/min
Length 329mm
Number of cogs 24
Product Type Cordless handheld circular saw
Weight 2.95kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot