Einhell 4326310 TP-AP 18/28 Li BL - Solo Brushless Reciprocating Saw 18V Bare

MPN
4326310
Brand
Einhell
EAN-13
4006825644951
Order Code
97-8909
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £82.41 £77.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TP-AP 18/28 Li BL - Solo Brushless Reciprocating Saw offers more power and runs for longer. Its anti-vibration function ensures low vibration while working. A soft grip handle and gripping surfaces make the saw easy and comfortable to handle. An adjustable soleplate enables optimal use of the blade, and tool-less blade changes keep things simple.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This reciprocating saw comes as a Bare Unit, NO battery or charger. 2.5Ah batteries or higher are recommended for best results.

Supplied with: 1 x KWB Wood Blade.

Specifications:

Strokes at No Load: 0-2,500/min.
Stroke Length: 28mm.
Cutting Depth: Wood 200mm, Plastic 20mm, Steel 12mm.
Weight: 2.06kg.


Reviews

Be the first to submit a review

Trustpilot