Einhell 4321209 TC-JS 18 Li-Solo Power X-Change Jigsaw 18V Bare Unit

MPN
4321209
Brand
Einhell
EAN-13
4006825640052
Order Code
97-8848
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TC-JS 18 Li-Solo Jigsaw is always ready to hand when it comes to the perfect cut in a wide range of materials. It delivers exact cuts thanks to really smooth operation. For fast cuts it has a selectable pendulum action. The universal blade holder, without tools saves unnecessary hand movements, enabling the blade to be changed quickly. For optimum visibility while working there is a dust blow-off function. The integrated plastic sliding element protects particularly sensitive workpieces.

Member of the Power X-Change family, compatible with all Power X-Change batteries and chargers. Comes as a Bare Unit, No battery or charger.

Supplied complete with a KWB quality saw blade for wood. 

Specifications:

No Load Speed: 2,700/min.
Max. Angled Cuts: 45°.
Cutting Depth: Steel 8mm, Wood 70mm.
Saw Blade Holder Type: T-shaft.
Lift Height: 20mm.
Suction Connection Diameter: 36mm.
Weight: 1.62kg.


Reviews

Be the first to submit a review

Trustpilot