Einhell 4310614 MSS 1608 Chopsaw Frame; Retractable Stable Space-Saving

MPN
4310614
Brand
Einhell
EAN-13
4006825660050
Order Code
02-8261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/12/2026

The Einhell MSS 1608 chopsaw support frame offers sturdy and retractable support for circular saws. It is ideal for providing stability and convenience in various cutting applications. The Einhell 4310614 model enhances precision and efficiency in woodworking and metal cutting tasks.
Type Chopsaw support frame
Dim (L x W x H) 1630 x 575 x 910 mm
Height 910mm
Length 1630mm
Weight 9.5
Width 575mm

Reviews

Be the first to submit a review

Trustpilot