Einhell 4300890 TE-MS 18/210 Li Solo Mitre Saw 18V Bare Unit

MPN
4300890
Brand
Einhell
EAN-13
4006825628074
Order Code
95-5568
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Einhell TE-MS 18/210 Li Solo Mitre Saw is a member of the Power X-Change family, it is a versatile tool for use in the work shed, garage and hobby room. Quickly adjustable settings make it possible to perform work on materials such as wood, panels, all sorts of plastic, or parquet flooring with almost effortless ease.

The turntable has an exact angle adjustment facility for angular cuts. The saw head can be tilted to the left for exact mitre cuts. X-Tend workpiece supports enable the settings to be adjusted with just one hand and without the need for any tools. For repeat cutting there is an integrated limit stop.

The high-quality carbide-tipped precision saw blade was developed specially for cordless saws. The sawdust bag or the chip extraction system (extractor connection Ø36mm) help keep the workplace clean and tidy and prevent the accumulation of dust in the air. The compact and low-weight design along with the carry handle make it easy to transport. Other features include: an integrated clamp, cutting line laser and an LED work light.

Bare Unit, No Battery or Charger Supplied. Recommendation for best results: 2.6Ah Plus battery or higher.

Specification:

No Load Speed: 3,000/min
Blade: 210 x 30mm Bore
Mitre Cut: 45° - 0°
Swivelling Range: 47° - 47°
Cutting Capacity: 90° x 90°: 120 x 60mm, 90° x 45°: 83 x 60mm, 45° x 90°: 120 x 34mm, 45° x 45°: 80 x 34mm
Suction Adaptor: Ø36mm
Weight: 7.8kg


Type Saw

Reviews

Be the first to submit a review

Trustpilot