Einhell 4260003 Sprayer Attachment 800ml 3 Nozzles For TC-SY Systems

MPN
4260003
Brand
Einhell
EAN-13
4006825619515
Order Code
02-8242
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Einhell sprayer attachment model 4260003 is designed for efficient performance. It excels in spray paint applications, ensuring precise coverage. Typical uses include interior and exterior painting tasks.
Type Sprayer attachment
Capacity 800ml
Dim (L x W x H) 163 x 116 x 239 mm
Height 239mm
Length 163mm
Weight 290g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot