Einhell 4259995 TP-DWS 18/225 Li BL Solo Cordless Drywall Sander 225 mm

MPN
4259995
Brand
Einhell
EAN-13
4006825670011
Order Code
02-8239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Einhell TP-DWS 18/225 Li BL Solo Power X-Change is a cordless drywall sander with a 225 mm sanding disc. It offers efficient sanding for large surfaces and ceilings, making it ideal for both professionals and DIY enthusiasts. The model 4259995 is part of the versatile Power X-Change family, ensuring flexibility and convenience in sanding tasks.
Type Drywall sander
Voltage 18V
Dim (L x W) 335 mm x 259 mm
Grinding disc Ø 225mm
Idle speed 1200 U/min
Length 335mm
Weight 2.36kg
Width 259mm

Reviews

Be the first to submit a review

Trustpilot