Einhell 4259955 Magazine Attachment Converts Screwdriver For Rapid Use

MPN
4259955
Brand
Einhell
EAN-13
4006825671452
Order Code
02-8235
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Einhell 4259955 cordless drywall screwdriver is a versatile power tool. Featuring a convenient magazine attachment, it is ideal for rapid and efficient drywall installation. This tool is perfect for both professional and DIY applications where precision and speed are required.
Type Cordless dry wall screwdriver
Dim (L x W x H) 212 x 58 x 114 mm
Height 114mm
Length 212mm
Max. screw Ø 3.9mm
Weight 0.52kg
Width 58mm

Reviews

Be the first to submit a review

Trustpilot