Einhell 4258770 Power X-Change Paint and mortar stirrer 120 mm

MPN
4258770
Brand
Einhell
Order Code
16-2586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Einhell 4258770, 2859920, is a Power X-Change paint and mortar stirrer featuring a robust 120 mm mixing paddle. This product is engineered for efficiency in blending viscous materials, making it ideal for construction and renovation projects where uniform material consistency is paramount. The stirrer boasts a powerful motor tailored for high-performance, continuous operation, ensuring reliability and consistent results in demanding settings. Its ergonomic design supports ease of handling, reducing operator fatigue during extended use. Typical applications for the Einhell 4258770 include mixing paints, mortars, plasters, and similar construction materials, highlighting its versatility and essential role in both professional and DIY environments.
Type Paint and mortar stirrer
Idle speed 720U/min
Length 373mm
Operating Voltage 18V
Stirrer attachment diameter 120mm
Stirrer attachment diameter (max.) 120mm
Tool Holder M14
Weight 3.75kg

Reviews

Be the first to submit a review

Trustpilot