Einhell 4258621 TC-ID 550 E Impact Drill 550W 240V

MPN
4258621
Brand
Einhell
EAN-13
4006825616712
Order Code
97-8846
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-ID 550 E Impact Drill is suitable for beginners and skilled craftspeople alike and fulfils its purpose in all common drilling work around the home. The TC-ID 550 E can be used in a variety of ways: In no time at all, shelves can be put up in the bathroom or the shower cubicle, kitchen shelves can be mounted or heavy picture frames can be securely fixed. Lamps, projectors or flat panel monitors can be installed without effort.

The speed control electronics with speed preselection regulates and thus facilitates the drilling of brittle or soft materials such as tiles or wash concrete. The robust metal depth stop supports precise work even with fast drilling in a row. With the technical support for extreme accuracy, the best results are achieved even with difficult materials. In addition, the impact drill has clockwise and anti-clockwise rotation for drilling and screwing and an infinitely adjustable additional handle for optimal working. With the additional handle, the ambitious craftsman can securely fix the impact drill with both hands and direct the applied force exactly to the desired location.

The Einhell impact drill is equipped with a 13 mm quick-action chuck for easy tool change. This makes the use of an additional key for the drill chuck superfluous.

Specifications:

Chuck Capacity: 1.5-13mm.
Input Power: 550W.
No Load Speed: 2,800/min.
Max. Drilling: Concrete 13mm, Metal 10mm, Wood 25mm.
Power Cable Length: 2m.
Weight: 1.66kg.


Reviews

Be the first to submit a review

Trustpilot