Einhell 4257790 TE-CN 18 Li-Solo Power X-Change Nailer 18V Bare Unit

MPN
4257790
Brand
Einhell
EAN-13
4006825653786
Order Code
97-8881
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-CN 18 Li-Solo Power X-Change Nailer is perfect for your garage or workshop and renovation work. Fixing objects with staples or nails is easy with stapler-nail gun combo. The robust gearbox allows up to 20 impacts/min., while depth adjustment ensures variable impact depth. Working close to edges is possible thanks to the slim stapler nose.

The magazine has a level indicator providing an overview of the current load and maximum capacity of 100 nails or clamps, all securely held by a magnet. It can be easily opened and refilled at the push of a button. The pressure mechanism on the stapler nose allows safe working, while large softgrip surfaces offer comfortable and firm hold.

Delivery includes practical belt clip for safe storage and 300 nails (32mm) + 300 staples (19mm). With the supplied hexagon key, nail/staple jams can be easily and quickly fixed. Release protection prevents unintentional tacking/nailing, preventing injury.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Shots per Minute: 20.
Staple Length: 16-22mm.
Staple Width: 5.7mm.
Nail Length: 32mm.
Nail Width: 15mm.
Magazine Capacity: 100.
Weight: 2.07kg.


Reviews

Be the first to submit a review

Trustpilot