Einhell 4181590 GE-DP 18/25 LL Li Solo Power X-Change DirtyWaterPump 18VBareUnit

MPN
4181590
Brand
Einhell
EAN-13
4006825668780
Order Code
97-8785
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-DP 18/25 LL Li - Solo Power X-Change Dirty Water Pump is an all-rounder for pumping out clean or waste water. It can be used anywhere thanks to its cordless design. The battery is protected by the splash-proof, robust battery box and can be hung on walls, rain barrels, fences, etc. thanks to the wall bracket and fastening hooks. A cable holder for the 5m long connecting cable, which allows the pump to immerse up to 4m deep is integrated into the battery box.

The submersible pump has two power levels: ECO mode ensures longer running times with less battery consumption, whereas BOOST mode provides the maximum output. Thanks to the rotatable housing bottom, the cordless pump is suitable for both waste water with maximum 25mm dirt particles and clear water (1mm grain size). Clean water can be pumped out with the flat suction pump up to 1mm residual water level. When starting the pump, the water level must be at least 10mm.

A double-sided carrying handle makes it easy to transport the 3.3 kg lightweight device. The pump is equipped with a 42mm (1 1/4in AG) pressure connection and is supplied with a universal adaptor for 25/32mm hoses with 1in AG (33.3mm).

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Input Power: 160W.
Max. Delivery Rate: 7,000 l/h.
Max. Delivery Pressure: 0.5 bar.
Max. Delivery Height: 5m.
Immersion Depth: 4m.
Max. Particle Size: 25mm.
Min. Water Level Pump Start: 10mm.
Shallow Suction: up to 1mm.
Pressure Connection Type: 42mm (G11/4 AG).
Connection Cable Length: 5m.
Weight: 3.4kg.


Reviews

Be the first to submit a review

Trustpilot