Einhell 4181580 GE-DP 18/25 Li-Solo Power X-Change Dirty WaterPump 18V BareUnit

MPN
4181580
Brand
Einhell
EAN-13
4006825665642
Order Code
97-8784
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.00 £83.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell GE-DP 18/25 Li-Solo Power X-Change Dirty Water Pump for pumping out clean or waste water. It can be used anywhere thanks to its cordless design. The battery is protected by the splash-proof, robust battery box and can be hung on walls, rain barrels, fences, etc. thanks to the wall bracket and fastening hooks. A cable holder for the 5m long connecting cable, which allows the pump to immerse up to 4m deep is integrated into the battery box.

The pump has two power levels: ECO mode ensures longer running times with less battery consumption, whereas BOOST mode provides the maximum output. To start the pump, the water level must be at least 40mm; the powerful pump can pump down to a residual water level of 35mm. A double-sided carrying handle makes it easy to transport. The pump is equipped with a 42mm (1 1/4in AG) pressure connection and is supplied with a universal adaptor for 25/32mm hoses with 1in AG (33.3mm).

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger.

Specifications:

Input Power: 153W.
Max. Delivery Rate: 7,500 l/h.
Max. Delivery Pressure: 0.5 bar.
Max. Delivery Height: 5m.
Immersion Depth: 4m.
Max. Particle Size: 25mm.
Min. Water Level Pump Start: 40mm.
Shallow Suction: up to 35mm.
Pressure Connection Type: 42mm (G11/4 AG).
Connection Cable Length: 5m.
Weight: 3.28kg.


Reviews

Be the first to submit a review

Trustpilot