Einhell 4180450 Power X-Change Cordless Garden Pump 3400L 37m 36V Twin-Pack

MPN
4180450
Brand
Einhell
EAN-13
4006825673975
Order Code
02-8203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Einhell AQUINNA 36/34 is a cordless garden pump designed for efficient water transfer. Its main features include a capacity of 3400 litres and a maximum delivery height of 37 metres. Typically, it is used for garden irrigation and water supply tasks.
Type Cordless garden pump
Colour Red
Connection 33.3 mm (G1)
Dimensions (L x W x H) 194 x 195 x 265 mm
Height 265mm
IP Rating IPX4
Length 194mm
Max. delivery head 37m
Max. discharge pressure 3.7bar
Max. feed rate 3400l
Operating Voltage 36V
Pressure connection 33.3 mm (G1)
Weight 4.2kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot