Einhell 4180430 AQUINNA Cordless Garden Pump 18V 3000 l/h 28 m Reach

MPN
4180430
Brand
Einhell
EAN-13
4006825668513
Order Code
02-8201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £158.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell AQUINNA 18/28 F LED Power X-Change is a cordless garden pump with a capacity of 3000 litres per hour and a delivery height of 28 metres. This Einhell pump features an LED display and is part of the Power X-Change battery system, offering flexibility and convenience. It is ideal for watering gardens, irrigation tasks, and various outdoor water transfer applications.
Type Cordless garden pump
Colour Red
Dimensions (L x W x H) 503 x 211 x 268 mm
Height 268mm
IP Rating IPX4
Length 503mm
Max. delivery head 28m
Max. discharge pressure 2.8bar
Max. feed rate 3000 l/h
Operating Voltage 18V
Selfpriming up to 6m
Weight 3.9kg
Width 211mm

Reviews

Be the first to submit a review

Trustpilot