Einhell 4173774 Hose Reel Silver 555 mm

MPN
4173774
Brand
Einhell
EAN-13
4006825682793
Order Code
16-2585
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Einhell 4173774 is a meticulously engineered hose reel designed for efficiency and durability in domestic and light industrial applications. The Einhell GE-HR 18/30-1 WH Li-Solo offers a compact design with a length of 555 mm, crafted in a sleek silver finish that complements a variety of settings. This hose reel allows for practical storage and organisation of hoses, optimising space while ensuring easy access and mobility. Suitable for use in garden maintenance, agriculture, and other situations requiring flexible hose management, this model delivers a robust solution for storing hoses neatly and preventing kinks or tangles. The construction caters to seamless integration with compatible Einhell Li-Solo battery systems, making it versatile for tasks where portability and flexibility are paramount.
Type Hose reel
Length 555mm
Colour Silver
Content 1
Material (details) Plastic
Reel diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot