Einhell 4173761 Connector Set Pump Adapter for 33.3 mm Threads

MPN
4173761
Brand
Einhell
EAN-13
4006825662733
Order Code
02-8191
Country of Origin
China
View Full Product Range (4)

Discontinued


Einhell manufactures the 4173761 Connector set, which is made of durable plastic. This set typically includes one piece and is used for reliable connections in various applications. Ideal for gardening and similar outdoor equipment, it ensures efficient operation and maintenance.
Type Connector set
Depth 51mm
Diameter 51mm
Dimensions (Ø x H) 51 mm x 51 mm
Height 51mm
Material Plastic
Outside diameter (max.) Adapter 33.3 mm (1") AG
Weight 20g
Width 51mm

Trustpilot