Einhell 4173645 Drain Hose 25mm 7m Fits 1 Garden Pumps Plastic Black

Image Representative of Range

Einhell 4173645 Drain Hose 25mm 7m Fits 1" Garden Pumps Plastic Black

MPN
4173645
Brand
Einhell
EAN-13
4006825549102
Order Code
11-7476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Einhell 4173645 drain hose features a 25 mm diameter and a length of 7 metres, available in black. It is designed for efficient drainage applications, particularly in garden settings. This durable hose is ideal for directing water away from areas prone to flooding or excess moisture.
Type Drain hose
Colour Black
hose diameter 1"
Hose inside diameter 25mm
Length 7m

Reviews

Be the first to submit a review

Trustpilot