Einhell 4173635 Drain Hose 25mm 4m Black for Garden Water Supply

Image Representative of Range

Einhell 4173635 Drain Hose 25mm 4m Black for Garden Water Supply

MPN
4173635
Brand
Einhell
EAN-13
4006825549058
Order Code
11-7474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Einhell drain hose, model 4173635, is a 25 mm diameter, 4 m long, 1-inch black hose designed for durability. It is ideal for water drainage tasks in gardens or construction sites. The hose comes as a single unit, making it convenient for installation and immediate use.
Type Drain hose
Colour Black
hose diameter 1"
Hose inside diameter 25mm
Length 4m

Reviews

Be the first to submit a review

Trustpilot