Einhell 4170429 GE-PP 18 RB Li-Solo Power X-Change Water Pump 18V Bare Unit

MPN
4170429
Brand
Einhell
EAN-13
4006825651270
Order Code
97-8797
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-PP 18 RB Li - Solo Power X-Change Water Pump is designed for a range of applications. Use as a submersible pump with a long cable connection, e.g. in a tank or well, or with the adjustable connecting pipe, e.g. for a rainwater butt: Water your garden without needing a mains socket, flexible in application and powerful in operation.

Its powerful motor generates a high delivery pressure of more than 2 bar, which means running a lawn sprinkler or a garden sprayer is no problem at all. The extension tube with its convenient mounting bracket and movable water connection with stop valve for custom positioning of the garden hose, is steplessly telescopic.

The separate, splash-proof battery box with hanger and wall mount is equipped with a convenient option to store the cable on the housing. The high-quality pump body and the battery box are made of impact-resistant plastic. 

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Input Power: 165W.
Max. Delivery Capacity: 3,000 l/h.
Max. Delivery Pressure: 2.0 bar.
Max. Delivery Height: 20m.
Immersion Depth: 4m.
Max. Particle Size: 0mm.
Connection Cable Length: 5m.
Pressure Connection Type: 33.3mm (G1 AG).
Max. Water Temperature: 35°C.
Weight: 2.52kg.


Reviews

Be the first to submit a review

Trustpilot