Einhell 4140750 TC-HP 130 Pressure Washer 130 Bar

MPN
4140750
Brand
Einhell
EAN-13
4006825646399
Order Code
97-8844
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-HP 130 high-pressure cleaner has a power rating of 1,500W and operates with high pressure. Thanks to the small, compact design and integrated central carry handle this high-pressure cleaner is easy to work with and saves space when stowed away. The cleaner switches on and off automatically and, being low in weight, is ideal for mobile use and is suitable for getting lightly soiled surfaces cleaned quickly with a high flow rate.
The water connection has an integral filter. For flexibility in use, the high-pressure cleaner has a modular quick-couple system and the pressure and strength of the water jet are regulated by the nozzles. There are also versatile storage options for the nozzles, gun and other accessories.

Supplied with: Gun, pressure hose, lance, point and wide nozzle, rotating nozzle, brush and foam producer.

Specification:
Max. Pressure: 130 bar
Flow Rate: 390 L/hr.
Max. Water Feed Temperature: 40°C
Hose Length: 5m
Weight: 5.4kg.


Operating Pressure 130bar

Reviews

Be the first to submit a review

Trustpilot