Einhell 4140135 Power X-Change Cordless Pressure Washer 24 Bar 240 L/hr

MPN
4140135
Brand
Einhell
EAN-13
4006825672077
Order Code
02-8170
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The Einhell HYPRESSO 18/24-1 Power X-Change Cordless Pressure Washer offers a 24-bar cold water cleaning solution. Its cordless design provides excellent mobility for outdoor cleaning tasks. This pressure washer is ideal for washing cars, garden tools, and patios.
Type mobile
Operating Pressure Rechargeable battery
Hose Length 5m
Cleaning system Cold water
Dimensions (L x W x H) 400 x 283 x 80 mm
Feed temperature 40°C
Height 80mm
Length 400mm
Max. feed rate 240l
Nozzle type 4-in-1 nozzle
Operating Voltage 18V
Weight 1.52kg
Width 283mm

Reviews

Be the first to submit a review

Trustpilot