Einhell 4139640 Pneumatic Push-Fit Nipple R1/4'' Internal Thread

MPN
4139640
Brand
Einhell
EAN-13
4006825411676
Order Code
02-8161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Einhell manufactures the R1/4'' IG 4139640 pneumatic push-fit nipple designed as a compressor accessory. This component features a pneumatic push-fit connection for easy installation. It is typically used in various compressor applications to ensure secure and efficient airflow connections.
Type Pneumatic push-fit nipple
Thread Size 1/4" (6.3 mm)
Weight 23g

Reviews

Be the first to submit a review

Trustpilot