Einhell 4139206 Quick-Fit Connector Solid Brass 1/4" Female Thread

MPN
4139206
Brand
Einhell
EAN-13
4006825410334
Order Code
02-8145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Einhell R1/4" IG 4139206 Pneumatic quick-fit connector is a compressor accessory designed for easy and efficient connection. This connector, featuring an R1/4" internal thread, is ideal for quick linkage in pneumatic systems. It is typically used in various compressor applications to streamline and simplify pneumatic tool connections.
Type Pneumatic quick-fit connector
Thread Size 1/4" (6.3 mm)
Weight 93g

Reviews

Be the first to submit a review

Trustpilot