Einhell 4139087 TC-DH 43 SDS Hex Demolition Hammer 1600W 240V

MPN
4139087
Brand
Einhell
EAN-13
4006825638899
Order Code
97-8843
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £146.22 £133.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TC-DH 43 SDS Hex Demolition Hammer is ideal for demolition work in the home and garden. Its robust, durable design and construction make it suitable for continuous operation.

The SDS hex tool chuck ensures quick and easy tool changes. Its additional handle can be adjusted through 180°, which allows the demolition hammer to be adapted to any working position. Fitted with a 3m long rubber cable for maximum mobility.

Supplied in a practical storage case with 1 x Flat Chisel and 1 x Pointed Chisel.

Specifications:

Tool Holder: 30mm SDS HEX.
Input Power: 1,600W.
Impact Rate: 1,800/bpm.
Impact Power: 43 joules.
Power Cord: 3m.
Weight: 14.6kg.


Reviews

Be the first to submit a review

Trustpilot