Einhell 4139045 TC-PC 45 Set Pneumatic Hammer Drill 6.3 Bar 4500 rpm

MPN
4139045
Brand
Einhell
EAN-13
4006825640014
Order Code
02-8140
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £55.14 £48.75
10+ £47.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Einhell TC-PC 45 Set is a pneumatic hammer drill chisel designed by the manufacturer for heavy-duty applications. It operates at a pressure of 6.3 bar, making it suitable for demanding tasks like chiseling and demolition work. This tool is ideal for construction and renovation projects.
Type Pneumatic hammer drill chisel
Air Consumption 113l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 4500 U/min
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot