Einhell 4138550 TC-PA 50 Pneumatic Angle Grinder 6.3 Bar Incl. Accessories

MPN
4138550
Brand
Einhell
EAN-13
4006825675511
Order Code
02-8135
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Einhell TC-PA 50 Pneumatic Angle Grinder operates at 6.3 bar and includes accessories for versatile use. This pneumatic tool is ideal for grinding, cutting, and polishing applications. The Einhell 4138550 Pneumatic Angle Grinder is suitable for both professional and DIY projects.
Type Pneumatic angle grinder
Air Consumption 113l/min
Disc Diameter 50mm
Height 50mm
Length 201mm
Max. operating pressure 6.3bar
Rotational speed (max.) 2000 U/min
Weight 0.57kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot