Einhell 4138310 Pneumatic Tool Lubricant 500 ml For Optimal Tool Care

MPN
4138310
Brand
Einhell
EAN-13
4006825411270
Order Code
02-8133
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 06/07/2026

Einhell's Pneumatic tool lubricant (4138310) in a 500 ml bottle is an essential compressor accessory designed for maintaining pneumatic tools efficiently. This lubricant ensures smooth operation and prolongs the lifespan of your equipment. It is ideal for use in a variety of compressor-driven applications.
Type Pneumatic tool lubricant
Dispensing Method Bottle
Volume 500ml
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention
Length 74mm
Weight 0.47kg

Reviews

Be the first to submit a review

Trustpilot