Einhell 4133501 Pneumatic Sealant Applicator 3-8 bar Aluminium Body.

MPN
4133501
Brand
Einhell
EAN-13
4006825411133
Order Code
02-8116
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Einhell Pneumatic Sealant Applicator, model number 4133501, operates at 8 bar pressure and is designed for precise sealant application. This pneumatic tool is ideal for professional use in sealing tasks, ensuring efficient and controlled application of substances like adhesives and silicones. Suitable for various construction and automotive applications, it is compatible with different sealant cartridges.
Type Pneumatic sealant applicator
Max. operating pressure 8bar
Weight 300g

Reviews

Be the first to submit a review

Trustpilot