Einhell 4133420 Pneumatic Spray Gun Max 7 Bar Includes Hose & Nozzles

MPN
4133420
Brand
Einhell
EAN-13
4006825646788
Order Code
02-8115
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.32 £24.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Einhell's 4133420 Pneumatic suction spray gun is a robust compressor accessory designed for effective spraying tasks. Its main attributes include reliable performance and suitability for various painting and coating applications. This spray gun is ideal for both DIY enthusiasts and professional users working on projects that require precise and efficient application of paints and varnishes.
Type Pneumatic suction spray gun
Height 19mm
Lance Length 150mm
Noise Power/Pressure 7bar
Weight 0.33kg
Width 142mm

Reviews

Be the first to submit a review

Trustpilot