Einhell 4133120 Pneumatic Needle Scaler Accessory for Rust Removal

MPN
4133120
Brand
Einhell
EAN-13
4006825645873
Order Code
02-8111
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £22.68
50+ £22.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Einhell's pneumatic needle scaler, model 4133120, serves as a versatile compressor accessory. This tool efficiently removes rust, paint, and other surface materials using powerful needle-like projections. It is ideal for applications in surface preparation and maintenance tasks.
Type Pneumatic needle scaler
Height 60mm
Lance Length 255mm
Weight 0.95kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot