Einhell 4010393 TC-AC 240/50/10 OF Air Compressor 240V

MPN
4010393
Brand
Einhell
EAN-13
4006825597295
Order Code
97-8833
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £195.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Einhell TC-AC 240/50/10 OF Air Compressor has a solid, long-lasting 50 litre tank which holds generous reserves for long work sessions. It comes with a 10-year warranty against perforation corrosion of the tank. A pressure reducer provides working pressure adjustment up to 10 bar. Its oil-free pump works without lubrication and therefore requires very little maintenance. This means the compressor can be transported in any position.

The controlled working pressure of the compressor is indicated by a pressure gauge and tapped through a quick-lock coupling. For mobility and easy transportation there is a holding bar and large wheels. The condensate is drained from the tank through the drain plug, making maintenance user-friendly. Vibration-absorbing feet prevent mechanical shocks and reduce noise generation. For the best possible user safety there is a non-return valve and a safety valve. A holder also ensures the accessories can be tidily stored at all times.

Specifications:

% power S3: 25%.
Max. Operating Pressure: 10 bar.
Motor Speed: 18,000/min^-1.
Pump Speed: 4,000/min^-1.
Suction Power: 240 l/min.
Output Power: @0 bar 173 l/min., @4 bar 107 l/min., @7 bar 76 l/min.
Tank Volume: 50 litre.
Weight: 22.24kg.


Reviews

Be the first to submit a review

Trustpilot