Einhell 3437012 Erdbohrer-Zubehör 1m Extension Drill Deeper with Ease

MPN
3437012
Brand
Einhell
EAN-13
4006825659054
Order Code
02-8085
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.92 £23.21
10+ £23.74 £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 27/10/2026

The Einhell 3437012 extension is a 1-metre accessory designed specifically for earth augers. Built to enhance the reach of your auger, it is ideal for deeper drilling projects in garden or construction settings. Designed for compatibility with Einhell's earth augers, this extension ensures efficient and precise drilling operations.
Type Extension
Colour Black
Dim (L x W x H) 1000 x 50 x 32 mm
Height 32mm
Length 1m
Weight 1.1kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot