Einhell 3437011 Power X-Change Mortar Stirrer 120mm 1.3kg 65.5cm

MPN
3437011
Brand
Einhell
EAN-13
4006825659047
Order Code
02-8084
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 20/07/2026

The Einhell 3437011 Power X-Change Erdbohrer-Zubehör Mörtelrührer is a versatile attachment designed for mixing mortar. It features durable construction suitable for demanding tasks. This mortar stirrer is typically used in construction and DIY projects to ensure smooth and consistent mixtures.
Type Mortar stirrer
Dim (L x W x H) 655 x 120 x 120 mm
Height 120mm
Length 655mm
Weight 1.32kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot