Einhell 3433600 GE-CL 36 Li E-Solo Power X-Change Blower Vac 36V (2x18V) Bare

MPN
3433600
Brand
Einhell
Order Code
95-5470
Country of Origin
China

Discontinued


The Einhell GE-CL 36 Li E-Solo Power X-Change Blower Vac is fitted with a powerful brushless motor and is powered by 2 x 18V Li-ion batteries (not supplied). Ideal for patios and medium sized gardens. Electronic speed control lets you adjust the suction and blowing intensity. The large, 45 litre collection bag has a window so that you can always see how full it is.

It has an adjustable secondary handle and comfortable harness which distributes the weight on your body to prevent fatigue while you are working. It also has large wheels so that you can set the blower vac down and push it along the ground to make the work easier.

Bare Unit, No Battery or Charger Supplied.

Specification:

Max. Air Flow: 210km/h
Max. Suction Power: 195m³/h
Shredding Function: 10:1
Bag Capacity: 45 litre
Weight: 3.38kg



Trustpilot