Einhell 3425210 GE-WS 18/35 Li-Solo Sprayer 18V Bare Unit

MPN
3425210
Brand
Einhell
EAN-13
4006825645774
Order Code
97-8804
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell GE-WS 18/35 Li-Solo Sprayer is a practical aid for the garden, ensures uniform distribution of plant protection, fertiliser and weed control agents. The pressure sprayer is fitted with an automatic pump which operates at 2.5 bar and delivers up to 1 litre per minute, there is no need to build the pressure up manually.

A scale in the transparent tank gives an indication of the fill level of the 3.5 litre tank at a glance. Large metal handles on the tank have been designed to make opening and closing easier. The telescopic spray lance is made of stainless steel and fitted with a lockable control button. There is also an individually adjustable brass nozzle.

A padded carrying strap takes the strain off carrying and using the sprayer in operation. The battery cover offers protection from splash water. Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Flow Rate: 60 l/h.
Max. Pump Pressure: 2.5 bar.
Tank Volume: 3.5 litre.
Pressure Hose Length: 1.4m.
Max. Liquid Temperature: 40°C.
Weight: 2.2kg.


Capacity 1L

Reviews

Be the first to submit a review

Trustpilot