Einhell 3424220 Power X-Change Cordless Cleaner for Indoor/Outdoor Use

MPN
3424220
Brand
Einhell
EAN-13
4006825671759
Order Code
02-8069
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Einhell Power X-Change PICOBELLA 18/90 is a cordless multifunction cleaner known for its versatility and efficient design. This 18 V cleaner is ideal for maintaining patios, decking, and various outdoor surfaces. The Einhell 3424220 model offers convenience without the hassle of cords, making it perfect for quick and thorough cleaning tasks.
Type Cordless multifunction cleaner
Dimensions (L x W x H) 430 x 185 x 115 mm
Height 115mm
Length 430mm
Material (body) Plastic
Material (bristles) Plastic
Number of power packs included 0
Operating type Battery
Operating Voltage 18V
Weight 1.19kg
Width 185mm
Working width 120mm

Reviews

Be the first to submit a review

Trustpilot