Einhell 3413275 GP-CM 36/41 Li Solo Cordless Lawnmower 41cm Width Battery Needed

MPN
3413275
Brand
Einhell
EAN-13
4006825652093
Order Code
02-8031
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Inc VAT)
1+ £288.34 £286.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 09/06/2026

The Einhell lawn mower, model GP-CM 36/41 Li - Solo, features a maximum cutting width of 41 cm, ideal for maintaining small to medium-sized gardens. This rechargeable battery-powered mower allows for cordless convenience, providing ease of use and flexibility in lawn care. As a compact and efficient tool, it caters to both domestic and light professional landscaping needs.
Type Lawn Mower
Cutting Width 41cm
Powered Battery
Grassbox Capacity 50L
Blade depth setting 6
Collector 50l
Cutting Depth 25-75mm
Motor type Brushless motor
Operating type Rechargeable battery
RPM 3400 U/min
Technology Li-ion
Weight 15.15kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot